
F0201G0R12FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R12FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R12FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R12FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R12FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 5 | ₹54.42000 | ₹272.10 |
| 10 | ₹50.22700 | ₹502.27 |
| 50 | ₹41.65420 | ₹2,082.71 |
| 100 | ₹38.42990 | ₹3,842.99 |
| 250 | ₹34.54592 | ₹8,636.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹31.86402 | ₹15,932.01 |
| 1,000 | ₹29.38155 | ₹29,381.55 |
| 1,500 | ₹28.01357 | ₹42,020.36 |
| 2,500 | ₹26.37499 | ₹65,937.48 |
| 3,500 | ₹25.34446 | ₹88,705.61 |
| 5,000 | ₹24.29210 | ₹1,21,460.50 |