
F0402G0R06FNTR | |
|---|---|
DigiKey Part Number | 478-6483-2-ND - Tape & Reel (TR) 478-6483-1-ND - Cut Tape (CT) 478-6483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R06FNTR |
Description | FUSE BOARD MOUNT 62MA 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 2.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 5 | ₹70.63400 | ₹353.17 |
| 10 | ₹65.23000 | ₹652.30 |
| 50 | ₹54.10380 | ₹2,705.19 |
| 100 | ₹49.92910 | ₹4,992.91 |
| 250 | ₹44.87836 | ₹11,219.59 |
| 500 | ₹41.38950 | ₹20,694.75 |
| 1,000 | ₹38.15874 | ₹38,158.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹31.53619 | ₹1,57,680.95 |
| 10,000 | ₹29.02017 | ₹2,90,201.70 |
| 15,000 | ₹27.95580 | ₹4,19,337.00 |
