
F0402G0R07FNTR | |
|---|---|
DigiKey Part Number | 478-6484-2-ND - Tape & Reel (TR) 478-6484-1-ND - Cut Tape (CT) 478-6484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R07FNTR |
Description | FUSE BOARD MOUNT 75MA 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402G0R07FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 4.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 5 | ₹67.46600 | ₹337.33 |
| 10 | ₹62.24800 | ₹622.48 |
| 50 | ₹51.64360 | ₹2,582.18 |
| 100 | ₹47.64600 | ₹4,764.60 |
| 250 | ₹42.83200 | ₹10,708.00 |
| 500 | ₹39.50154 | ₹19,750.77 |
| 1,000 | ₹36.41988 | ₹36,419.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.10131 | ₹1,50,506.55 |
| 10,000 | ₹27.70094 | ₹2,77,009.40 |
| 15,000 | ₹26.55683 | ₹3,98,352.45 |
