22 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709176001422006

DigiKey Part Number
478-6141-2-ND - Tape & Reel (TR)
478-6141-1-ND - Cut Tape (CT)
478-6141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709176001422006
Description
CONN SSL IDC CONTACT 22AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Wire Gauge
22 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
6A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,941
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹19.56900₹195.69
100₹16.63370₹1,663.37
500₹14.84452₹7,422.26
1,000₹14.13445₹14,134.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.45932₹26,918.64
4,000₹12.81634₹51,265.36
6,000₹12.45478₹74,728.68
10,000₹12.01382₹1,20,138.20
14,000₹11.73192₹1,64,246.88
20,000₹11.44045₹2,28,809.00
50,000₹10.72463₹5,36,231.50
Manufacturers Standard Package