
SF16-0868M4UU01 | |
|---|---|
DigiKey Part Number | 478-SF16-0868M4UU01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF16-0868M4UU01 |
Description | FILTER SAW 868.42MHZ 4-SMD |
Customer Reference | |
Detailed Description | 868.42MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 19MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 868.42MHz | |
Bandwidth | 19MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.063" L x 0.055" W (1.60mm x 1.40mm) |