50 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603G0R05FNTR

DigiKey Part Number
478-6871-2-ND - Tape & Reel (TR)
478-6871-1-ND - Cut Tape (CT)
478-6871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603G0R05FNTR
Description
FUSE BOARD MOUNT 50MA 63VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603G0R05FNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.0E-6
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
DC Cold Resistance
3.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,248
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.91000₹96.91
5₹80.32600₹401.63
10₹74.08300₹740.83
50₹61.44680₹3,072.34
100₹56.69440₹5,669.44
250₹50.96156₹12,740.39
500₹46.99556₹23,497.78
1,000₹43.32404₹43,324.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹38.04660₹1,14,139.80
6,000₹35.02536₹2,10,152.16
9,000₹33.35955₹3,00,235.95
15,000₹32.14917₹4,82,237.55
Manufacturers Standard Package