
F0603G0R06FNTR | |
|---|---|
DigiKey Part Number | 478-13098-2-ND - Tape & Reel (TR) 478-13098-1-ND - Cut Tape (CT) 478-13098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R06FNTR |
Description | FUSE BOARD MOUNT 62MA 63VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 5 | ₹83.49400 | ₹417.47 |
| 10 | ₹76.97200 | ₹769.72 |
| 50 | ₹63.86960 | ₹3,193.48 |
| 100 | ₹58.93080 | ₹5,893.08 |
| 250 | ₹52.97064 | ₹13,242.66 |
| 500 | ₹48.84996 | ₹24,424.98 |
| 1,000 | ₹45.03213 | ₹45,032.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.54472 | ₹1,18,634.16 |
| 6,000 | ₹36.40358 | ₹2,18,421.48 |
| 9,000 | ₹34.67140 | ₹3,12,042.60 |
| 15,000 | ₹33.54696 | ₹5,03,204.40 |



