
F921A105MPA | |
|---|---|
DigiKey Part Number | 478-8122-2-ND - Tape & Reel (TR) 478-8122-1-ND - Cut Tape (CT) 478-8122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A105MPA |
Description | CAP TANT 1UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A105MPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.19600 | ₹191.96 |
| 50 | ₹14.08980 | ₹704.49 |
| 100 | ₹12.50560 | ₹1,250.56 |
| 500 | ₹9.85536 | ₹4,927.68 |
| 1,000 | ₹9.03531 | ₹9,035.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.02487 | ₹24,074.61 |
| 6,000 | ₹7.53052 | ₹45,183.12 |
| 9,000 | ₹7.28300 | ₹65,547.00 |
| 15,000 | ₹7.00877 | ₹1,05,131.55 |
| 21,000 | ₹6.84846 | ₹1,43,817.66 |
| 30,000 | ₹6.69426 | ₹2,00,827.80 |