


F930J107KAA | |
|---|---|
DigiKey Part Number | 478-8152-2-ND - Tape & Reel (TR) 478-8152-1-ND - Cut Tape (CT) 478-8152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107KAA |
Description | CAP TANT 100UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.33400 | ₹583.34 |
| 50 | ₹45.30700 | ₹2,265.35 |
| 100 | ₹41.28140 | ₹4,128.14 |
| 500 | ₹34.49000 | ₹17,245.00 |
| 1,000 | ₹32.38959 | ₹32,389.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹30.66053 | ₹61,321.06 |
| 4,000 | ₹29.23734 | ₹1,16,949.36 |
| 6,000 | ₹28.52424 | ₹1,71,145.44 |
| 10,000 | ₹27.73383 | ₹2,77,338.30 |
| 14,000 | ₹27.27175 | ₹3,81,804.50 |
| 20,000 | ₹26.82718 | ₹5,36,543.60 |