
F930J107MCC | |
|---|---|
DigiKey Part Number | 478-8157-2-ND - Tape & Reel (TR) 478-8157-1-ND - Cut Tape (CT) 478-8157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107MCC |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.87300 | ₹468.73 |
| 50 | ₹36.00700 | ₹1,800.35 |
| 100 | ₹32.64310 | ₹3,264.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹26.97362 | ₹13,486.81 |
| 1,000 | ₹25.21986 | ₹25,219.86 |
| 1,500 | ₹24.34267 | ₹36,514.00 |
| 2,500 | ₹23.37030 | ₹58,425.75 |
| 3,500 | ₹22.80208 | ₹79,807.28 |
| 5,000 | ₹22.25543 | ₹1,11,277.15 |
| 6,000 | ₹21.99625 | ₹1,31,977.50 |
| 12,000 | ₹21.12402 | ₹2,53,488.24 |
| 12,500 | ₹21.07778 | ₹2,63,472.25 |