
F930J227KBA | |
|---|---|
DigiKey Part Number | 478-8166-2-ND - Tape & Reel (TR) 478-8166-1-ND - Cut Tape (CT) 478-8166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J227KBA |
Description | CAP TANT 220UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J227KBA Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹89.73800 | ₹897.38 |
| 50 | ₹71.25000 | ₹3,562.50 |
| 100 | ₹65.53770 | ₹6,553.77 |
| 500 | ₹55.88924 | ₹27,944.62 |
| 1,000 | ₹52.90449 | ₹52,904.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.44624 | ₹1,00,892.48 |
| 4,000 | ₹48.42294 | ₹1,93,691.76 |
| 6,000 | ₹47.40884 | ₹2,84,453.04 |
| 10,000 | ₹46.28502 | ₹4,62,850.20 |
| 14,000 | ₹45.62766 | ₹6,38,787.24 |
| 20,000 | ₹44.99551 | ₹8,99,910.20 |