
F930J227KCC | |
|---|---|
DigiKey Part Number | 478-8167-2-ND - Tape & Reel (TR) 478-8167-1-ND - Cut Tape (CT) 478-8167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J227KCC |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J227KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.96500 | $9.65 |
| 50 | $0.76640 | $38.32 |
| 100 | $0.70510 | $70.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60130 | $300.65 |
| 1,000 | $0.56920 | $569.20 |
| 1,500 | $0.55313 | $829.70 |
| 2,500 | $0.53531 | $1,338.27 |
| 3,500 | $0.52489 | $1,837.11 |
| 5,000 | $0.51487 | $2,574.35 |
| 6,000 | $0.51013 | $3,060.78 |
| 12,000 | $0.49413 | $5,929.56 |
| 12,500 | $0.49328 | $6,166.00 |