


F930J336KAA | |
|---|---|
DigiKey Part Number | 478-8172-2-ND - Tape & Reel (TR) 478-8172-1-ND - Cut Tape (CT) 478-8172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J336KAA |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J336KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.76200 | ₹237.62 |
| 50 | ₹17.57480 | ₹878.74 |
| 100 | ₹15.69250 | ₹1,569.25 |
| 500 | ₹12.50370 | ₹6,251.85 |
| 1,000 | ₹11.52059 | ₹11,520.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.71220 | ₹21,424.40 |
| 4,000 | ₹10.04708 | ₹40,188.32 |
| 6,000 | ₹9.71386 | ₹58,283.16 |
| 10,000 | ₹9.34469 | ₹93,446.90 |
| 14,000 | ₹9.12890 | ₹1,27,804.60 |
| 20,000 | ₹8.92130 | ₹1,78,426.00 |