
F931D685MBA | |
|---|---|
DigiKey Part Number | 478-8300-2-ND - Tape & Reel (TR) 478-8300-1-ND - Cut Tape (CT) 478-8300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D685MBA |
Description | CAP TANT 6.8UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D685MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.52200 | ₹325.22 |
| 50 | ₹24.48920 | ₹1,224.46 |
| 100 | ₹22.02920 | ₹2,202.92 |
| 500 | ₹17.85444 | ₹8,927.22 |
| 1,000 | ₹16.56661 | ₹16,566.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.50708 | ₹31,014.16 |
| 4,000 | ₹14.63510 | ₹58,540.40 |
| 6,000 | ₹14.19829 | ₹85,189.74 |
| 10,000 | ₹13.71437 | ₹1,37,143.70 |
| 14,000 | ₹13.43136 | ₹1,88,039.04 |
| 20,000 | ₹13.15926 | ₹2,63,185.20 |