
F931V475KCC | |
|---|---|
DigiKey Part Number | 478-8348-2-ND - Tape & Reel (TR) 478-8348-1-ND - Cut Tape (CT) 478-8348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V475KCC |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V475KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹51.99800 | ₹519.98 |
| 50 | ₹40.08860 | ₹2,004.43 |
| 100 | ₹36.44500 | ₹3,644.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.26868 | ₹15,134.34 |
| 1,000 | ₹28.35930 | ₹28,359.30 |
| 1,500 | ₹27.40352 | ₹41,105.28 |
| 2,500 | ₹26.34480 | ₹65,862.00 |
| 3,500 | ₹25.72599 | ₹90,040.96 |
| 5,000 | ₹25.13059 | ₹1,25,652.95 |
| 6,000 | ₹24.84836 | ₹1,49,090.16 |
| 12,000 | ₹23.89840 | ₹2,86,780.80 |
| 12,500 | ₹23.84794 | ₹2,98,099.25 |