
F950J226MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8400-2-ND - Tape & Reel (TR) 478-8400-1-ND - Cut Tape (CT) 478-8400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J226MPAAQ2 |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F950J226MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹66.06900 | ₹660.69 |
| 50 | ₹51.62500 | ₹2,581.25 |
| 100 | ₹47.17080 | ₹4,717.08 |
| 500 | ₹39.65064 | ₹19,825.32 |
| 1,000 | ₹37.32286 | ₹37,322.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.44900 | ₹1,03,347.00 |
| 6,000 | ₹33.04189 | ₹1,98,251.34 |
| 9,000 | ₹32.33689 | ₹2,91,032.01 |
| 15,000 | ₹31.55539 | ₹4,73,330.85 |
| 21,000 | ₹31.09843 | ₹6,53,067.03 |
| 30,000 | ₹30.65882 | ₹9,19,764.60 |