
F951A226KQAAQ2 | |
---|---|
DigiKey Part Number | 478-8426-2-ND - Tape & Reel (TR) 478-8426-1-ND - Cut Tape (CT) 478-8426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A226KQAAQ2 |
Description | CAP TANT 22UF 10% 10V 1206 |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A226KQAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Q | |
Features | General Purpose | |
Failure Rate | - |