
F951A336MQAAQ2 | |
|---|---|
DigiKey Part Number | 478-8437-2-ND - Tape & Reel (TR) 478-8437-1-ND - Cut Tape (CT) 478-8437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A336MQAAQ2 |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A336MQAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Q | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.29500 | ₹492.95 |
| 50 | ₹37.92680 | ₹1,896.34 |
| 100 | ₹34.43220 | ₹3,443.22 |
| 500 | ₹28.52238 | ₹14,261.19 |
| 1,000 | ₹26.69686 | ₹26,696.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹43.42728 | ₹1,08,568.20 |
| 5,000 | ₹41.69906 | ₹2,08,495.30 |
| 7,500 | ₹40.83299 | ₹3,06,247.43 |
| 12,500 | ₹39.87310 | ₹4,98,413.75 |
| 17,500 | ₹39.31187 | ₹6,87,957.72 |