
F971A106MBA | |
---|---|
DigiKey Part Number | 478-F971A106MBATR-ND - Tape & Reel (TR) 478-F971A106MBACT-ND - Cut Tape (CT) 478-F971A106MBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A106MBA |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A106MBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹88.74000 | ₹88.74 |
10 | ₹57.14900 | ₹571.49 |
50 | ₹44.49420 | ₹2,224.71 |
100 | ₹40.59860 | ₹4,059.86 |
500 | ₹34.03002 | ₹17,015.01 |
1,000 | ₹31.99787 | ₹31,997.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹30.93166 | ₹61,863.32 |
4,000 | ₹29.52735 | ₹1,18,109.40 |
6,000 | ₹28.82379 | ₹1,72,942.74 |
10,000 | ₹28.04397 | ₹2,80,439.70 |
14,000 | ₹27.58825 | ₹3,86,235.50 |
20,000 | ₹27.14947 | ₹5,42,989.40 |
24,000 | ₹26.94158 | ₹6,46,597.92 |