4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C475MAAHT3

DigiKey Part Number
478-12078-2-ND - Tape & Reel (TR)
478-12078-1-ND - Cut Tape (CT)
478-12078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C475MAAHT3
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C475MAAHT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹38.20600₹382.06
50₹29.01820₹1,450.91
100₹26.19460₹2,619.46
500₹21.41228₹10,706.14
1,000₹19.93714₹19,937.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹18.72247₹37,444.94
4,000₹17.72281₹70,891.24
6,000₹17.22217₹1,03,333.02
10,000₹16.66743₹1,66,674.30
14,000₹16.34303₹2,28,802.42
20,000₹16.03102₹3,20,620.40
Manufacturers Standard Package