F981_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F981C475MMUAJ6

DigiKey Part Number
478-F981C475MMUAJ6TR-ND - Tape & Reel (TR)
478-F981C475MMUAJ6CT-ND - Cut Tape (CT)
478-F981C475MMUAJ6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981C475MMUAJ6
Description
CAP TANT POLY 4.7UF 16V 0603
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F981C475MMUAJ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.