FE52N6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE52N6L0206KB

DigiKey Part Number
478-7242-ND
Manufacturer
Manufacturer Product Number
FE52N6L0206KB
Description
CAP FILM 20UF 10% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
FE52N6L0206KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
8.5 mOhms
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹835.11440₹20,877.86
Manufacturers Standard Package