FFB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB24E0276K--

DigiKey Part Number
478-5357-ND
Manufacturer
Manufacturer Product Number
FFB24E0276K--
Description
CAP FILM 27UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 µF Film Capacitor 60V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FFB24E0276K-- Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
60V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.224" L x 0.575" W (31.10mm x 14.60mm)
Height - Seated (Max)
1.012" (25.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
160₹728.99356₹1,16,638.97