
FFVE6B0107K-- | |
|---|---|
DigiKey Part Number | 478-5658-ND |
Manufacturer | |
Manufacturer Product Number | FFVE6B0107K-- |
Description | CAP FILM 100UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.327" Dia (84.50mm) |
Part Status Active | Height - Seated (Max) 2.047" (52.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,029.49000 | ₹11,029.49 |
| 16 | ₹9,405.90375 | ₹1,50,494.46 |
| 64 | ₹8,960.79484 | ₹5,73,490.87 |