
HLC022R0BTTR | |
|---|---|
DigiKey Part Number | 478-7195-2-ND - Tape & Reel (TR) 478-7195-1-ND - Cut Tape (CT) 478-7195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLC022R0BTTR |
Description | FIXED IND 2NH 596MA 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 596 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLC022R0BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 26 @ 450MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.96700 | ₹209.67 |
| 100 | ₹17.23010 | ₹1,723.01 |
| 1,000 | ₹14.16520 | ₹14,165.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.35758 | ₹61,787.90 |
| 10,000 | ₹11.65338 | ₹1,16,533.80 |
| 15,000 | ₹11.26053 | ₹1,68,907.95 |
| 25,000 | ₹10.78497 | ₹2,69,624.25 |
| 35,000 | ₹10.48311 | ₹3,66,908.85 |
| 50,000 | ₹10.17254 | ₹5,08,627.00 |