
HLC02320HTTR | |
|---|---|
DigiKey Part Number | 478-7199-2-ND - Tape & Reel (TR) 478-7199-1-ND - Cut Tape (CT) 478-7199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLC02320HTTR |
Description | FIXED IND 32NH 175MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 nH Unshielded Multilayer Inductor 175 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLC02320HTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 28 @ 450MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.39000 | ₹233.90 |
| 100 | ₹19.22430 | ₹1,922.43 |
| 1,000 | ₹15.80435 | ₹15,804.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.78836 | ₹68,941.80 |