
HP0805H2800ASTR | |
|---|---|
DigiKey Part Number | 478-HP0805H2800ASTR-ND - Tape & Reel (TR) 478-HP0805H2800ASTRCT-ND - Cut Tape (CT) 478-HP0805H2800ASTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP0805H2800ASTR |
Description | RF FILTER HIGH PASS 2.8GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.8GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.8GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | -1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹504.14000 | ₹504.14 |
| 10 | ₹410.95000 | ₹4,109.50 |
| 25 | ₹379.00600 | ₹9,475.15 |
| 50 | ₹356.51100 | ₹17,825.55 |
| 100 | ₹335.36710 | ₹33,536.71 |
| 250 | ₹309.31788 | ₹77,329.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹290.95652 | ₹1,45,478.26 |
| 1,000 | ₹273.66958 | ₹2,73,669.58 |
| 1,500 | ₹264.02887 | ₹3,96,043.30 |
| 2,500 | ₹252.35663 | ₹6,30,891.57 |
| 3,500 | ₹250.43737 | ₹8,76,530.79 |