2.9GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP0805H2900ASTR

DigiKey Part Number
478-HP0805H2900ASTR-ND - Tape & Reel (TR)
478-HP0805H2900ASTRCT-ND - Cut Tape (CT)
478-HP0805H2900ASTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP0805H2900ASTR
Description
RF FILTER HIGH PASS 2.9GHZ 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.9GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.9GHz Center
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
-1dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.080" L x 0.061" W (2.03mm x 1.55mm)
Height (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹285.35976₹1,42,679.88
Manufacturers Standard Package