1GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1.5dB 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP2816A1000SNTR

DigiKey Part Number
478-HP2816A1000SNTR-ND - Tape & Reel (TR)
478-HP2816A1000SNTRCT-ND - Cut Tape (CT)
478-HP2816A1000SNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP2816A1000SNTR
Description
RF FILTER HIGH PASS 1GHZ 4SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1.5dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1GHz Center
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
-1.5dB
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.157" W (7.00mm x 4.00mm)
Height (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹4,944.45000₹4,944.45
10₹4,035.42000₹40,354.20
25₹3,977.84960₹99,446.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹3,249.86175₹32,49,861.75
Manufacturers Standard Package