
HP2816A1000SNTR | |
|---|---|
DigiKey Part Number | 478-HP2816A1000SNTR-ND - Tape & Reel (TR) 478-HP2816A1000SNTRCT-ND - Cut Tape (CT) 478-HP2816A1000SNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP2816A1000SNTR |
Description | RF FILTER HIGH PASS 1GHZ 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth -1.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | -1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.157" W (7.00mm x 4.00mm) | |
Height (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,944.45000 | ₹4,944.45 |
| 10 | ₹4,035.42000 | ₹40,354.20 |
| 25 | ₹3,977.84960 | ₹99,446.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹3,249.86175 | ₹32,49,861.75 |