
KAE21KR71H474KU26 | |
|---|---|
DigiKey Part Number | 478-KAE21KR71H474KU26TR-ND - Tape & Reel (TR) 478-KAE21KR71H474KU26CT-ND - Cut Tape (CT) 478-KAE21KR71H474KU26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR71H474KU26 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE21KR71H474KU26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.93500 | ₹159.35 |
| 50 | ₹11.57380 | ₹578.69 |
| 100 | ₹10.23180 | ₹1,023.18 |
| 500 | ₹7.97672 | ₹3,988.36 |
| 1,000 | ₹7.28062 | ₹7,280.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.70939 | ₹13,418.78 |
| 4,000 | ₹6.23927 | ₹24,957.08 |
| 6,000 | ₹6.00397 | ₹36,023.82 |
| 10,000 | ₹5.74315 | ₹57,431.50 |
| 14,000 | ₹5.59083 | ₹78,271.62 |
| 20,000 | ₹5.44425 | ₹1,08,885.00 |