0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAE21KR71H474KU26

DigiKey Part Number
478-KAE21KR71H474KU26TR-ND - Tape & Reel (TR)
478-KAE21KR71H474KU26CT-ND - Cut Tape (CT)
478-KAE21KR71H474KU26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAE21KR71H474KU26
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAE21KR71H474KU26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.93500₹159.35
50₹11.57380₹578.69
100₹10.23180₹1,023.18
500₹7.97672₹3,988.36
1,000₹7.28062₹7,280.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.70939₹13,418.78
4,000₹6.23927₹24,957.08
6,000₹6.00397₹36,023.82
10,000₹5.74315₹57,431.50
14,000₹5.59083₹78,271.62
20,000₹5.44425₹1,08,885.00
Manufacturers Standard Package