
KAF21BR71H472KT | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H472KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H472KTCT-ND - Cut Tape (CT) 478-KAF21BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF21BR71H472KT |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF21BR71H472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.48300 | ₹234.83 |
| 50 | ₹17.42580 | ₹871.29 |
| 100 | ₹15.54340 | ₹1,554.34 |
| 500 | ₹12.38256 | ₹6,191.28 |
| 1,000 | ₹11.40597 | ₹11,405.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.37347 | ₹41,493.88 |
| 8,000 | ₹9.81307 | ₹78,504.56 |
| 12,000 | ₹9.53254 | ₹1,14,390.48 |
| 20,000 | ₹9.22145 | ₹1,84,429.00 |
| 28,000 | ₹9.03964 | ₹2,53,109.92 |
| 40,000 | ₹8.86467 | ₹3,54,586.80 |