
KAF31GCG2J103JU | |
|---|---|
DigiKey Part Number | 478-KAF31GCG2J103JUTR-ND - Tape & Reel (TR) 478-KAF31GCG2J103JUCT-ND - Cut Tape (CT) 478-KAF31GCG2J103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF31GCG2J103JU |
Description | 1206 630 V NPO 10NF +-5% FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹81.63100 | ₹816.31 |
| 50 | ₹64.50340 | ₹3,225.17 |
| 100 | ₹59.21970 | ₹5,921.97 |
| 500 | ₹50.27758 | ₹25,138.79 |
| 1,000 | ₹47.51181 | ₹47,511.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.23482 | ₹90,469.64 |
| 4,000 | ₹43.36084 | ₹1,73,443.36 |
| 6,000 | ₹42.42184 | ₹2,54,531.04 |
| 10,000 | ₹41.38073 | ₹4,13,807.30 |
| 14,000 | ₹40.77214 | ₹5,70,809.96 |
| 20,000 | ₹40.18646 | ₹8,03,729.20 |