Parametric Equivalent
Parametric Equivalent

KAM05AR70J474MH | |
|---|---|
DigiKey Part Number | 478-KAM05AR70J474MHTR-ND - Tape & Reel (TR) 478-KAM05AR70J474MHCT-ND - Cut Tape (CT) 478-KAM05AR70J474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR70J474MH |
Description | 0402 X7R 0.47UF20% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.64343 | ₹16,434.30 |

