
KAM05CR71A105MH | |
|---|---|
DigiKey Part Number | 478-KAM05CR71A105MHTR-ND - Tape & Reel (TR) 478-KAM05CR71A105MHCT-ND - Cut Tape (CT) 478-KAM05CR71A105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05CR71A105MH |
Description | 0402 X7R 1UF20% 10V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.03900 | ₹90.39 |
| 50 | ₹6.39260 | ₹319.63 |
| 100 | ₹5.58180 | ₹558.18 |
| 500 | ₹4.21388 | ₹2,106.94 |
| 1,000 | ₹3.79360 | ₹3,793.60 |
| 2,500 | ₹3.35134 | ₹8,378.35 |
| 5,000 | ₹3.08502 | ₹15,425.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.86603 | ₹28,660.30 |
| 20,000 | ₹2.68581 | ₹53,716.20 |
| 30,000 | ₹2.59560 | ₹77,868.00 |
| 50,000 | ₹2.49563 | ₹1,24,781.50 |
| 70,000 | ₹2.43721 | ₹1,70,604.70 |
| 1,00,000 | ₹2.38100 | ₹2,38,100.00 |
| 1,20,000 | ₹2.35435 | ₹2,82,522.00 |
| 2,40,000 | ₹2.26467 | ₹5,43,520.80 |
| 2,50,000 | ₹2.25990 | ₹5,64,975.00 |