
KAM15AR71A225KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71A225KTTR-ND - Tape & Reel (TR) 478-KAM15AR71A225KTCT-ND - Cut Tape (CT) 478-KAM15AR71A225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71A225KT |
Description | 0603 X7R 2.2UF10% 10V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.13900 | ₹131.39 |
| 50 | ₹9.46760 | ₹473.38 |
| 100 | ₹8.34010 | ₹834.01 |
| 500 | ₹6.43170 | ₹3,215.85 |
| 1,000 | ₹5.84369 | ₹5,843.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.36880 | ₹33,475.20 |
| 8,000 | ₹7.88948 | ₹63,115.84 |
| 12,000 | ₹7.64933 | ₹91,791.96 |
| 20,000 | ₹7.38317 | ₹1,47,663.40 |
| 28,000 | ₹7.22761 | ₹2,02,373.08 |
| 40,000 | ₹7.07799 | ₹2,83,119.60 |