
KAM15AR71H562KT | |
---|---|
DigiKey Part Number | 478-KAM15AR71H562KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H562KTCT-ND - Cut Tape (CT) 478-KAM15AR71H562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H562KT |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H562KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹9.40600 | ₹94.06 |
50 | ₹6.65560 | ₹332.78 |
100 | ₹5.82130 | ₹582.13 |
500 | ₹4.42990 | ₹2,214.95 |
1,000 | ₹3.99951 | ₹3,999.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.42381 | ₹13,695.24 |
8,000 | ₹3.18055 | ₹25,444.40 |
12,000 | ₹3.05872 | ₹36,704.64 |
20,000 | ₹2.92376 | ₹58,475.20 |
28,000 | ₹2.84491 | ₹79,657.48 |
40,000 | ₹2.76907 | ₹1,10,762.80 |
48,000 | ₹2.73314 | ₹1,31,190.72 |
96,000 | ₹2.61213 | ₹2,50,764.48 |
1,00,000 | ₹2.60571 | ₹2,60,571.00 |