
KAM15AR71H822KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H822KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H822KTCT-ND - Cut Tape (CT) 478-KAM15AR71H822KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H822KT |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H822KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹9.20680 | ₹460.34 |
| 100 | ₹8.09790 | ₹809.79 |
| 500 | ₹6.23600 | ₹3,118.00 |
| 1,000 | ₹5.66291 | ₹5,662.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.80397 | ₹19,215.88 |
| 8,000 | ₹4.48516 | ₹35,881.28 |
| 12,000 | ₹4.32554 | ₹51,906.48 |
| 20,000 | ₹4.14869 | ₹82,973.80 |
| 28,000 | ₹4.04534 | ₹1,13,269.52 |
| 40,000 | ₹3.94591 | ₹1,57,836.40 |