1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR81H102JT

DigiKey Part Number
478-KAM15AR81H102JTTR-ND - Tape & Reel (TR)
478-KAM15AR81H102JTCT-ND - Cut Tape (CT)
478-KAM15AR81H102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR81H102JT
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR81H102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,224
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.69800₹136.98
50₹9.87780₹493.89
100₹8.69430₹869.43
500₹6.72244₹3,361.22
1,000₹6.11393₹6,113.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.42413₹21,696.52
8,000₹5.07526₹40,602.08
12,000₹4.90065₹58,807.80
20,000₹4.70715₹94,143.00
28,000₹4.59404₹1,28,633.12
40,000₹4.48523₹1,79,409.20
Manufacturers Standard Package