
KAM15CR70G475KT | |
|---|---|
DigiKey Part Number | 478-KAM15CR70G475KTTR-ND - Tape & Reel (TR) 478-KAM15CR70G475KTCT-ND - Cut Tape (CT) 478-KAM15CR70G475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15CR70G475KT |
Description | 0603 X7R 4.7UF +-10% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.39960 | ₹519.98 |
| 100 | ₹9.16950 | ₹916.95 |
| 500 | ₹7.10636 | ₹3,553.18 |
| 1,000 | ₹6.47084 | ₹6,470.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.51871 | ₹22,074.84 |
| 8,000 | ₹5.16553 | ₹41,324.24 |
| 12,000 | ₹4.98864 | ₹59,863.68 |
| 20,000 | ₹4.79260 | ₹95,852.00 |
| 28,000 | ₹4.67800 | ₹1,30,984.00 |
| 40,000 | ₹4.56784 | ₹1,82,713.60 |