0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21AR81H104KU

DigiKey Part Number
478-KAM21AR81H104KUTR-ND - Tape & Reel (TR)
478-KAM21AR81H104KUCT-ND - Cut Tape (CT)
478-KAM21AR81H104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21AR81H104KU
Description
CAP CER 0.1UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21AR81H104KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,780
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.17100₹181.71
50₹13.28840₹664.42
100₹11.77870₹1,177.87
500₹9.25336₹4,626.68
1,000₹8.47340₹8,473.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.83182₹15,663.64
4,000₹7.30415₹29,216.60
6,000₹7.04005₹42,240.30
10,000₹6.74732₹67,473.20
14,000₹6.57620₹92,066.80
20,000₹6.41166₹1,28,233.20
Manufacturers Standard Package