
KAM21BCG1H181JT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H181JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H181JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG1H181JT |
Description | CAP CER 180PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG1H181JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.89640 | ₹494.82 |
| 100 | ₹8.72220 | ₹872.22 |
| 500 | ₹6.74108 | ₹3,370.54 |
| 1,000 | ₹6.13164 | ₹6,131.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.43997 | ₹21,759.88 |
| 8,000 | ₹5.09029 | ₹40,722.32 |
| 12,000 | ₹4.91533 | ₹58,983.96 |
| 20,000 | ₹4.72141 | ₹94,428.20 |
| 28,000 | ₹4.60805 | ₹1,29,025.40 |
| 40,000 | ₹4.49902 | ₹1,79,960.80 |