
KAM21BR71H682JT | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H682JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H682JTCT-ND - Cut Tape (CT) 478-KAM21BR71H682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR71H682JT |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR71H682JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.91000 | ₹149.10 |
| 50 | ₹10.75360 | ₹537.68 |
| 100 | ₹9.49570 | ₹949.57 |
| 500 | ₹7.37288 | ₹3,686.44 |
| 1,000 | ₹6.71871 | ₹6,718.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.73909 | ₹22,956.36 |
| 8,000 | ₹5.37544 | ₹43,003.52 |
| 12,000 | ₹5.19333 | ₹62,319.96 |
| 20,000 | ₹4.99160 | ₹99,832.00 |
| 28,000 | ₹4.87363 | ₹1,36,461.64 |
| 40,000 | ₹4.76020 | ₹1,90,408.00 |