
KAM21JR71C224KU | |
|---|---|
DigiKey Part Number | 478-KAM21JR71C224KUTR-ND - Tape & Reel (TR) 478-KAM21JR71C224KUCT-ND - Cut Tape (CT) 478-KAM21JR71C224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21JR71C224KU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21JR71C224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.74100 | ₹117.41 |
| 50 | ₹8.38680 | ₹419.34 |
| 100 | ₹7.36170 | ₹736.17 |
| 500 | ₹5.64520 | ₹2,822.60 |
| 1,000 | ₹5.11405 | ₹5,114.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.67887 | ₹9,357.74 |
| 4,000 | ₹4.32057 | ₹17,282.28 |
| 6,000 | ₹4.14134 | ₹24,848.04 |
| 10,000 | ₹3.94279 | ₹39,427.90 |
| 14,000 | ₹3.82675 | ₹53,574.50 |
| 20,000 | ₹3.71514 | ₹74,302.80 |