0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21KR71C474KU

DigiKey Part Number
478-KAM21KR71C474KUTR-ND - Tape & Reel (TR)
478-KAM21KR71C474KUCT-ND - Cut Tape (CT)
478-KAM21KR71C474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21KR71C474KU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21KR71C474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹24.22800₹242.28
50₹17.96620₹898.31
100₹16.04660₹1,604.66
500₹12.80562₹6,402.81
1,000₹11.80480₹11,804.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.85033₹9,700.66
4,000₹4.48248₹17,929.92
6,000₹4.29805₹25,788.30
10,000₹4.09403₹40,940.30
14,000₹3.97478₹55,646.92
20,000₹3.86009₹77,201.80
Manufacturers Standard Package