
KAM31BR71H823KT | |
---|---|
DigiKey Part Number | 478-KAM31BR71H823KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H823KTCT-ND - Cut Tape (CT) 478-KAM31BR71H823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR71H823KT |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR71H823KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹14.90800 | ₹149.08 |
50 | ₹10.80860 | ₹540.43 |
100 | ₹9.55730 | ₹955.73 |
500 | ₹7.45770 | ₹3,728.85 |
1,000 | ₹6.81080 | ₹6,810.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.21846 | ₹24,873.84 |