KC2016x-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016Z3.68640C15XXK

DigiKey Part Number
478-KC2016Z3.68640C15XXKTR-ND - Tape & Reel (TR)
478-KC2016Z3.68640C15XXKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KC2016Z3.68640C15XXK
Description
CLOCK OSCILLATOR,2.0X1.6X0.8MM S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2016Z3.68640C15XXK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
3.6864 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,958
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹110.93000₹110.93
10₹96.01700₹960.17
25₹90.83440₹2,270.86
50₹87.07160₹4,353.58
100₹83.46000₹8,346.00
250₹78.92536₹19,731.34
500₹75.66328₹37,831.64
1,000₹72.53430₹72,534.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹69.53755₹1,39,075.10
4,000₹66.66681₹2,66,667.24
6,000₹65.04376₹3,90,262.56
10,000₹63.05643₹6,30,564.30
14,000₹61.78123₹8,64,937.22
Manufacturers Standard Package