
KC2016Z3.68640C15XXK | |
---|---|
DigiKey Part Number | 478-KC2016Z3.68640C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z3.68640C15XXKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC2016Z3.68640C15XXK |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2016Z3.68640C15XXK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹110.93000 | ₹110.93 |
10 | ₹96.01700 | ₹960.17 |
25 | ₹90.83440 | ₹2,270.86 |
50 | ₹87.07160 | ₹4,353.58 |
100 | ₹83.46000 | ₹8,346.00 |
250 | ₹78.92536 | ₹19,731.34 |
500 | ₹75.66328 | ₹37,831.64 |
1,000 | ₹72.53430 | ₹72,534.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹69.53755 | ₹1,39,075.10 |
4,000 | ₹66.66681 | ₹2,66,667.24 |
6,000 | ₹65.04376 | ₹3,90,262.56 |
10,000 | ₹63.05643 | ₹6,30,564.30 |
14,000 | ₹61.78123 | ₹8,64,937.22 |