25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC5032Z25.0000C1JX00

DigiKey Part Number
478-KC5032Z25.0000C1JX00TR-ND - Tape & Reel (TR)
478-KC5032Z25.0000C1JX00CT-ND - Cut Tape (CT)
478-KC5032Z25.0000C1JX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC5032Z25.0000C1JX00
Description
5.0MM X 3.2MM CMOS OSCILLATOR 25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹124.87000₹124.87
10₹108.28200₹1,082.82
25₹102.39280₹2,559.82
50₹98.16220₹4,908.11
100₹94.10850₹9,410.85
250₹88.99636₹22,249.09
500₹85.31552₹42,657.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹81.78935₹81,789.35
2,000₹78.41043₹1,56,820.86
3,000₹76.49980₹2,29,499.40
5,000₹74.16096₹3,70,804.80
7,000₹72.65992₹5,08,619.44
10,000₹71.10278₹7,11,027.80
Manufacturers Standard Package